The Albatros ULTRATRAIL BLACK LOW 646200-41 is a pair of black and red ESD protective footwear, designed in size EU 41. This safety footwear offers S3 protection, making it suitable for demanding workplace environments. Ideal for construction and industrial settings, these boots ensure both safety and comfort for the wearer.
Type |
Protective footwear |
EN standard |
EN ISO 20345:2011 |
Factory colour |
Black/red |
Lacing type |
Shoe laces |
Material |
Leather |
Protective cap |
Fibreglass |
Range of use |
ESD |
Safety class |
S3 |
Shoe size (EU) |
41 |
Shoe width |
11 |
Sole material |
Rubber |
To use this facility please Sign In.
Sign In