You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646200-42 ULTRATRAIL Protective Footwear S3 ESD Size 42 Black

Standard range
Order Code:

08-4294

Brand: Albatros MPN: 646200-42 EAN-13: 4051428072793
Qty Unit Price (Ex VAT)
1+ £84.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Albatros ULTRATRAIL BLACK LOW 646200-42 is a pair of protective safety boots designed for European shoe size 42. Featuring ESD protection and an S3 safety rating, these work boots are ideal for demanding workplace environments. They are suitable for use in settings requiring durable and reliable protective footwear.
Type Protective footwear
EN standard EN ISO 20345:2011
Factory colour Black/red
Lacing type Shoe laces
Material Leather
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S3
Shoe size (EU) 42
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot