The Albatros ULTRATRAIL BLACK LOW 646200-43 is protective footwear in size 43, designed with ESD and S3 safety features. Constructed for durability in hazardous workplaces, these black and red safety boots provide optimal protection and comfort. Ideal for industrial environments, Albatros footwear ensures safety compliance during rigorous tasks.
Type |
Protective footwear |
EN standard |
EN ISO 20345:2011 |
Factory colour |
Black/red |
Lacing type |
Shoe laces |
Material |
Leather |
Protective cap |
Fibreglass |
Rack size |
483 mm (19") |
Range of use |
ESD |
Safety class |
S3 |
Shoe size (EU) |
43 |
Shoe width |
11 |
Sole material |
Rubber |
To use this facility please Sign In.
Sign In