The Albatros ULTRATRAIL BLACK LOW 646200-44 is a pair of black and red protective footwear in EU size 44, designed for workplace safety. This S3 rated shoe offers excellent protection featuring ESD and slip resistance, making it ideal for various work environments. Commonly used in industrial settings, these boots ensure both comfort and safety for the wearer.
Type |
Protective footwear |
EN standard |
EN ISO 20345:2011 |
Factory colour |
Black/red |
Lacing type |
Shoe laces |
Material |
Leather |
Protective cap |
Fibreglass |
Range of use |
ESD |
Safety class |
S3 |
Shoe size (EU) |
44 |
Shoe width |
11 |
Sole material |
Rubber |
To use this facility please Sign In.
Sign In