You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646200-45 ULTRATRAIL S3 ESD Protective Footwear EU 45 Black/Red

Standard range
Order Code:

08-4297

Brand: Albatros MPN: 646200-45 EAN-13: 4051428072823
Qty Unit Price (Ex VAT)
1+ £85.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Manufactured by Albatros, the ULTRATRAIL BLACK LOW 646200-45 protective footwear is designed in black and red with a size of EU 45. This pair meets S3 safety standards, ensuring electrical safety and slip resistance for workplace environments. Ideal for protecting feet in various demanding work settings, these safety boots offer durable and reliable protection.
Type Protective footwear
EN standard EN ISO 20345:2011
Factory colour Black/red
Lacing type Shoe laces
Material Leather
Protective cap Fibreglass
Range of use ESD
Safety class S3
Shoe size (EU) 45
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot