The Albatros ULTRATRAIL GREY LOW is a protective footwear designed for workplace safety, available in shoe size EU 40. This model, 646210-40, features S3 protection, ensuring it is suitable for environments that require robust safety measures. Its design makes it ideal for various professional settings where protective ESD footwear is necessary.
Type |
Protective footwear |
Factory colour |
Grey |
Lacing type |
Shoe laces |
Protective cap |
Fibreglass |
Rack size |
483 mm (19") |
Range of use |
ESD |
Safety class |
S3 |
Shoe size (EU) |
40 |
Shoe width |
11 |
Sole material |
Rubber |
To use this facility please Sign In.
Sign In