You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646210-41 ULTRATRAIL Protective Footwear S3 ESD Low Grey EU41

Standard range
Order Code:

08-4299

Brand: Albatros MPN: 646210-41 EAN-13: 4051428072663
Qty Unit Price (Ex VAT)
1+ £81.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Albatros ULTRATRAIL GREY LOW 646210-41 is protective footwear in a grey colour, designed to meet S3 safety standards. It offers ESD protection and is ideal for workplace environments where safety is a priority. This footwear is suitable for various professional settings, providing both comfort and security.
Type Protective footwear
Factory colour Grey
Lacing type Shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S3
Shoe size (EU) 41
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot