You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646210-42 ULTRATRAIL S3 ESD Safety Shoes Size 42 Grey 1 Pc

Standard range
Order Code:

08-4300

Brand: Albatros MPN: 646210-42 EAN-13: 4051428072670
Qty Unit Price (Ex VAT)
1+ £81.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Albatros ULTRATRAIL GREY LOW protective footwear, model 646210-42, is designed for safety and comfort in workplace environments. It is an S3-rated safety boot in size 42, ideal for offering protection and durability. Typical applications include construction sites and industrial settings, providing reliable ESD protection.
Type Protective footwear
Factory colour Grey
Lacing type Shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S3
Shoe size (EU) 42
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot