You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646210-43 ULTRATRAIL Protective Footwear S3 ESD Grey EU 43

Standard range
Order Code:

08-4301

Brand: Albatros MPN: 646210-43 EAN-13: 4051428072687
Qty Unit Price (Ex VAT)
1+ £81.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Albatros ULTRATRAIL GREY LOW 646210-43 is a robust pair of safety boots designed for workplace protection. Featuring ESD protection and an S3 safety rating, they are ideal for environments requiring high safety standards. These grey, size 43 protective footwear are commonly used in industrial and construction settings.
Type Protective footwear
Factory colour Grey
Lacing type Shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S3
Shoe size (EU) 43
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot