You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646210-44 ULTRATRAIL ESD S3 Protective Footwear EU 44 Grey

Standard range
Order Code:

08-4302

Brand: Albatros MPN: 646210-44 EAN-13: 4051428072694
Qty Unit Price (Ex VAT)
1+ £81.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Albatros ULTRATRAIL GREY LOW 646210-44 is a piece of safety footwear designed for workplace protection. It features ESD functionality, an S3 safety rating, and is available in an EU size 44. This protective footwear is ideal for demanding work environments where safety and comfort are essential.
Type Protective footwear
Factory colour Grey
Lacing type Shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S3
Shoe size (EU) 44
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot