You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646210-45 ULTRATRAIL ESD S3 Footwear Size 45 Grey 1Piece

Standard range
Order Code:

08-4303

Brand: Albatros MPN: 646210-45 EAN-13: 4051428072700
Qty Unit Price (Ex VAT)
1+ £81.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Albatros ULTRATRAIL GREY LOW 646210-45 is protective footwear designed for workplace safety. Its features include ESD protection and an S3 safety rating, making it suitable for hazardous environments. This shoe is ideal for professional settings where foot protection is essential.
Type Protective footwear
Factory colour Grey
Lacing type Shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S3
Shoe size (EU) 45
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot