You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646600-40 LIFT RED IMPULSE Low ESD Protective Footwear S1P Black/Red 40

Standard range
Order Code:

08-4304

Brand: Albatros MPN: 646600-40 EAN-13: 4051428068284
Qty Unit Price (Ex VAT)
1+ £84.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Albatros LIFT RED IMPULSE LOW 646600-40 is a pair of ESD protective footwear designed for enhanced safety at workplaces. With a black and red design, these shoes are size 40 and meet S1P safety standards. Ideal for industrial settings, they offer reliable protection for professionals in demanding environments.
Type Protective footwear
Lacing type Shoe laces
Material Fabric
Material (details) Rubber
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S1P
Shoe size (EU) 40
Shoe width 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot