You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646600-41 LIFT RED IMPULSE Low ESD S1P Protective Footwear 41

Standard range
Order Code:

08-4305

Brand: Albatros MPN: 646600-41 EAN-13: 4051428068291
Qty Unit Price (Ex VAT)
1+ £85.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Albatros LIFT RED IMPULSE LOW 646600-41 is protective footwear designed for workplace safety. It features ESD protection and complies with the S1P safety standard, ideal for environments requiring safety footwear. This sturdy, black and red footwear is perfect for construction or industrial settings.
Type Protective footwear
Lacing type Shoe laces
Material Fabric
Material (details) Rubber
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S1P
Shoe size (EU) 41
Shoe width 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot