You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646600-42 LIFT RED Footwear ESD S1P Size 42 Black/Red

Standard range
Order Code:

08-4306

Brand: Albatros MPN: 646600-42 EAN-13: 4051428068307
Qty Unit Price (Ex VAT)
1+ £84.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Albatros LIFT RED IMPULSE LOW is ESD protective footwear designed for safety in the workplace. This stylish shoe comes in black and red and is available in EU size 42. It is ideal for use in environments where electrical discharge protection and foot safety are essential.
Type Protective footwear
Lacing type Shoe laces
Material Fabric
Material (details) Rubber
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S1P
Shoe size (EU) 42
Shoe width 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot