You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646600-43 LIFT RED IMPULSE ESD S1P Protective Footwear EU43

Standard range
Order Code:

08-4307

Brand: Albatros MPN: 646600-43 EAN-13: 4051428068314
Qty Unit Price (Ex VAT)
1+ £84.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Albatros LIFT RED IMPULSE LOW 646600-43 is a protective footwear designed for workplace safety. It features ESD protection, a stylish black and red design, and is available in EU size 43. This safety footwear is ideal for industries requiring reliable safety boots.
Type Protective footwear
Lacing type Shoe laces
Material Fabric
Material (details) Rubber
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S1P
Shoe size (EU) 43
Shoe width 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot