You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646600-44 LIFT RED Impulse ESD Footwear S1P Size EU44 Black/Red

Standard range
Order Code:

08-4308

Brand: Albatros MPN: 646600-44 EAN-13: 4051428068321
Qty Unit Price (Ex VAT)
1+ £84.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Albatros LIFT RED IMPULSE LOW 646600-44 is ESD protective footwear in striking black and red, designed for workplace safety. This safety footwear meets S1P standards, ensuring protection and comfort for the wearer. It is ideal for industrial environments where electrical discharge and physical hazards are a concern.
Type Protective footwear
Lacing type Shoe laces
Material Fabric
Material (details) Rubber
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S1P
Shoe size (EU) 44
Shoe width 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot