You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646600-45 LIFT RED ESD Safety Shoe S1P Size 45 Black/Red

Standard range
Order Code:

08-4309

Brand: Albatros MPN: 646600-45 EAN-13: 4051428068338
Qty Unit Price (Ex VAT)
1+ £84.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Albatros LIFT RED IMPULSE LOW 646600-45 is an ESD protective footwear designed for safety. It features a black and red colour scheme and is in European shoe size 45. Ideal for workplace use, it provides essential protection in environments requiring safety footwear.
Type Protective footwear
Lacing type Shoe laces
Material Fabric
Material (details) Rubber
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S1P
Shoe size (EU) 45
Shoe width 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot