The Albatros LIFT BLUE IMPULSE LOW 646610-41 is a pair of S1P-rated safety boots in a size 41, crafted to provide ESD protection. These blue and black protective footwear pieces are designed to ensure safety and comfort in workplace environments. Ideal for professionals in settings requiring enhanced foot protection, they are constructed to safeguard against various occupational hazards.
Type |
Protective footwear |
Lacing type |
Shoe laces |
Material |
Fabric |
Protective cap |
Fibreglass |
Rack size |
483 mm (19") |
Range of use |
ESD |
Safety class |
S1P |
Shoe size (EU) |
41 |
Shoe width |
11 |
Sole material |
Rubber |
To use this facility please Sign In.
Sign In