The Albatros 646610-43 LIFT BLUE IMPULSE LOW is a protective footwear designed for workplace safety. It features ESD protection and meets S1P safety standards, making it suitable for various professional environments. Available in a blue and black colour scheme, this footwear is ideal for those needing robust and reliable work boots.
Type |
Protective footwear |
EN standard |
EN ISO 20345:2011 |
Factory colour |
Blue-black |
Lacing type |
Shoe laces |
Material |
Fabric |
Protective cap |
Fibreglass |
Rack size |
483 mm (19") |
Range of use |
ESD |
Safety class |
S1P |
Shoe size (EU) |
43 |
Shoe width |
11 |
Sole material |
Rubber |
To use this facility please Sign In.
Sign In