You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646610-44 LIFT BLUE IMPULSE ESD S1P Footwear Size 44 Blue/Black

Standard range
Order Code:

08-4313

Brand: Albatros MPN: 646610-44 EAN-13: 4051428068413
Qty Unit Price (Ex VAT)
1+ £84.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Albatros LIFT BLUE IMPULSE LOW is a pair of ESD protective footwear designed for safety in the workplace. Featuring a blue and black design, these work boots come in EU size 44 and offer S1P level protection. Ideal for settings where electrical discharge safety is important, they provide reliable protection for the feet.
Type Protective footwear
EN standard EN ISO 20345:2011
Factory colour Blue-black
Lacing type Shoe laces
Material Fabric
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S1P
Shoe size (EU) 44
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot