You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646610-45 LIFT BLUE IMPULSE LOW ESD Footwear S1P Size EU 45

Standard range
Order Code:

08-4314

Brand: Albatros MPN: 646610-45 EAN-13: 4051428068420
Qty Unit Price (Ex VAT)
1+ £84.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Albatros LIFT BLUE IMPULSE LOW 646610-45 is a pair of ESD protective footwear in size 45 EU, featuring a blue and black design. These safety boots are ideal for workplace environments requiring S1P protection standards. Typical applications include use as work footwear for ensuring safety in hazardous conditions.
Type Protective footwear
EN standard EN ISO 20345:2011
Factory colour Blue-black
Lacing type Shoe laces
Material Fabric
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S1P
Shoe size (EU) 45
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot