You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 646620-41 ENERGY IMPULSE S1P ESD Protective Shoe Size 41

Standard range
Order Code:

08-4315

Brand: Albatros MPN: 646620-41 EAN-13: 4051428068475
Qty Unit Price (Ex VAT)
1+ £91.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Albatros ENERGY IMPULSE LOW 646620-41 is a piece of protective footwear designed for workplace safety. It features an S1P safety rating and is in a black and blue colour scheme. Ideal for use as safety boots, this footwear provides ESD protection in hazardous environments.
Type Protective footwear
Lacing type Shoe laces
Material Fabric
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe size (EU) 41
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot