The Albatros Ultimate Impulse Olive Low 646730-40 is ESD protective footwear designed for safety in the workplace. It features a sleek black, olive, and orange design and is equipped with S1P protection features, offering safety and comfort. Typically used in environments where electrical discharge safety and foot protection are vital, this shoe is suitable for various industrial and occupational settings.
Type |
Protective footwear |
Lacing type |
Shoe laces |
Protective cap |
Fibreglass |
Range of use |
ESD |
Safety class |
S1P |
Shoe size (EU) |
40 |
Shoe width |
11 |
Sole material |
Rubber |
To use this facility please Sign In.
Sign In