You are using beta.rapidonline.com. For the live site go to rapidonline.com

Assmann V5618B Fin Heat Sink 46 K/W 19x6.3x4.8mm DIL 14/16

Standard range
Order Code:

08-5003

Brand: Assmann WSW MPN: V5618B EAN-13: 2050001445575
Qty Unit Price (Ex VAT)
1+ £0.438
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
63 in stock, despatched in 4 working days

The ASSMANN WSW V5618B fin heat sink is made of aluminium and measures 19 x 6.3 x 4.8 mm, with a thermal resistance of 46 K/W. It is designed for efficient heat dissipation and component cooling, suitable for DIL 14 and DIL 16 configurations. Typical applications include improving heat conduction in electronic components.
Type Fin heat sink
Dim (L x W x H) 19 x 6.3 x 4.8 mm
Factory colour Black
Height 4.8mm
Length 19mm
Material Aluminium
Material properties anodised
Misc Attribute V5618B
RoHS-compliant Yes
Thermal resistance R(th) 46 K/W
Width 6.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot