Assmann WSW V4330N Fin Heat Sink 12 K/W 29x11.5x20mm TO 220 |
08-4996
|
|
164 in stock, despatched in 4 working days
|
1+ £0.795
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 29 x 11.5 x 20 mm |
20mm |
29mm |
V4330N |
TO 220 |
12 K/W |
11.5mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
ASSMANN V5220L Fin Heat Sink 8 K/W 30x32x20mm TO 220 |
08-4998
|
|
68 in stock, despatched in 4 working days
|
1+ £1.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 30 x 32 x 20 mm |
20mm |
30mm |
V5220L |
TO 220 |
8 K/W |
32mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
ASSMANN WSW V5229W Fin Heat Sink 12.5 K/W 25x32x20mm for TO 220 |
08-4999
|
|
81 in stock, despatched in 4 working days
|
1+ £0.875
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 25 x 32 x 20 mm |
20mm |
25mm |
V5229W |
TO 220 |
12.5 K/W |
32mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
Assmann V5618B Fin Heat Sink 46 K/W 19x6.3x4.8mm DIL 14/16 |
08-5003
|
|
63 in stock, despatched in 4 working days
|
1+ £0.438
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 19 x 6.3 x 4.8 mm |
4.8mm |
19mm |
V5618B |
|
46 K/W |
6.3mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
Assmann V5629G Fin Heat Sink 40 K/W 25x12x6.5mm TO 220 Compact |
08-5004
|
|
423 in stock, despatched in 4 working days
|
1+ £0.756
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 25 x 12 x 6.5 mm |
6.5mm |
25mm |
V5629G |
TO 220 |
40 K/W |
12mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
Assmann V6560W Fin Heat Sink 9 K/W 25x29x12mm TO 220 |
08-5007
|
|
510 in stock, despatched in 4 working days
|
1+ £0.577
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 25 x 29 x 12 mm |
12mm |
25mm |
V6560W |
TO 220 |
9 K/W |
29mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
Assmann V6560X Fin Heat Sink 8.5 K/W 37.5x29x12mm TO 220 |
08-5008
|
|
116 in stock, despatched in 4 working days
|
1+ £0.892
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 37.5 x 29 x 12 mm |
12mm |
37.5mm |
V6560X |
TO 220 |
8.5 K/W |
29mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
Assmann WSW V7466X TO 220 Heat Sink 7 K/W 38.1x45x11.94mm |
08-5011
|
|
82 in stock, despatched in 4 working days
|
1+ £1.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 38.1 x 45 x 11.94 mm |
11.94mm |
38.1mm |
V7466X |
|
7 K/W |
45mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
Assmann V7477W Fin Heat Sink 14 K/W 25.4x35x12.7mm TO220 SOT32 |
08-5012
|
|
84 in stock, despatched in 4 working days
|
1+ £0.776
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 25.4 x 35 x 12.7 mm |
12.7mm |
25.4mm |
V7477W |
|
14 K/W |
35mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
Assmann V7477X Fin Heat Sink 11 K/W 38.1x35x12.7 mm TO 220 TOP 3 |
08-5014
|
|
292 in stock, despatched in 4 working days
|
1+ £0.835
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 38.1 x 35 x 12.7 mm |
12.7mm |
38.1mm |
V7477X |
|
11 K/W |
35mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
Assmann WSW V7477XC Fin Heat Sink 11K/W 38.1x35x12.7mm TO220 |
08-5015
|
|
246 in stock, despatched in 4 working days
|
1+ £0.776
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 38.1 x 35 x 12.7 mm |
12.7mm |
38.1mm |
V7477XC |
|
11 K/W |
35mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
Assmann V7477Y Fin Heat Sink 9 K/W 50.8x35x12.7 mm TO220/SOT32 |
08-5016
|
|
314 in stock, despatched in 4 working days
|
1+ £0.994
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 50.8 x 35 x 12.7 mm |
12.7mm |
50.8mm |
V7477Y |
|
9 K/W |
35mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
Assmann WSW V8511W Fin Heat Sink 6.5K/W 25.4x41.6x25mm TO220 |
08-5022
|
|
34 in stock, despatched in 4 working days
|
1+ £1.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 25.4 x 41.6 x 25 mm |
25mm |
25.4mm |
V8511W |
|
6.5 K/W |
41.6mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
Assmann V8511X Fin Heat Sink 5 K/W 38.1x41.6x25mm TO220 TOP3 SOT32 |
08-5023
|
|
129 in stock, despatched in 4 working days
|
1+ £1.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 38.1 x 41.6 x 25 mm |
25mm |
38.1mm |
V8511X |
|
5 K/W |
41.6mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |
Assmann V8511Y Fin Heat Sink 4 K/W LWH 50.8x41.6x25 mm TO-220/SOT-32 |
08-5024
|
|
196 in stock, despatched in 4 working days
|
1+ £1.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 50.8 x 41.6 x 25 mm |
25mm |
50.8mm |
V8511Y |
|
4 K/W |
41.6mm |
Fin heat sink |
Black |
Aluminium |
anodised |
Yes |