You are using beta.rapidonline.com. For the live site go to rapidonline.com

Assmann V8511Y Fin Heat Sink 4 K/W LWH 50.8x41.6x25 mm TO-220/SOT-32

Standard range
Order Code:

08-5024

Brand: Assmann WSW MPN: V8511Y EAN-13: 2050001445926
Qty Unit Price (Ex VAT)
1+ £1.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
196 in stock, despatched in 4 working days

The ASSMANN WSW V8511Y fin heat sink is an aluminium component designed for efficient heat dissipation with a thermal resistance of 4 K/W. It measures 50.8 x 41.6 x 25 mm and is compatible with TO 220, TOP 3, and SOT 32 packages. This heat sink is typically used in component cooling applications to enhance heat conduction and reduce overheating.
Type Fin heat sink
Dim (L x W x H) 50.8 x 41.6 x 25 mm
Factory colour Black
Height 25mm
Length 50.8mm
Material Aluminium
Material properties anodised
Misc Attribute V8511Y
RoHS-compliant Yes
Thermal resistance R(th) 4 K/W
Width 41.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot