You are using beta.rapidonline.com. For the live site go to rapidonline.com

Assmann WSW V7477XC Fin Heat Sink 11K/W 38.1x35x12.7mm TO220

Image Representative of Range

Assmann WSW V7477XC Fin Heat Sink 11K/W 38.1x35x12.7mm TO220

Standard range
Order Code:

08-5015

Brand: Assmann WSW MPN: V7477XC EAN-13: 2050001445803
Qty Unit Price (Ex VAT)
1+ £0.776
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
246 in stock, despatched in 4 working days

The ASSMANN WSW V7477XC is an aluminium heat sink designed to enhance heat dissipation with a thermal resistance of 11 K/W. Its compact dimensions of 38.1 x 35 x 12.7 mm make it suitable for component cooling in TO 220, TOP 3, and SOT 32 packages. This fin heat sink is typically used in electronic applications requiring effective heat conduction and thermal management.
Type Fin heat sink
Dim (L x W x H) 38.1 x 35 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 38.1mm
Material Aluminium
Material properties anodised
Misc Attribute V7477XC
RoHS-compliant Yes
Thermal resistance R(th) 11 K/W
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot