You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

B+B Sensors TE-20MA-INT Temperature Probe Sensor With Transducer

Standard range
Order Code:

64-3756

Brand: B+B Sensors MPN: TF-GLT-20MAINT1 EAN-13: 4016138488555
Qty Unit Price (Ex VAT)
1+ £123.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This temperature measuring module contains a precise and long term stable Pt1000 Platinum resistance sensor element and ASIC-based electronics to interpret measurements. The sensor is three-point calibrated and the output is linearised over a second order polynomial. The internally mounted probe is suitable for duct mounting and the probe may be used for measurement in liquid media. Suitable for continuous operation and with high long term stability, this sensor is ideal for applications in building automation and HVAC.


  • Output 4 to 20mA
  • Modern sensor technology
  • Sensor mounted in a high grade stainless steel protection tube
  • Protected against overvoltage and transients
  • Good accuracy
Type Temperature probe with transducer
Temperature High +70°C
Temperature Low -30°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot