You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

B+B Sensors Temperature Probe Sensors with Transducers Internally Mounted

B+B Sensors Brand: B+B Sensors
<p>These temperature measuring modules contain precise and long term stable Pt1000 Platinum resistance sensor elements and ASIC-based electronics to interpret measurements. The sensors are three-point calibrated and the output is linearised over a second order polynomial. The internally mounted probe is suitable for duct mounting and the probe may be used for measurement in liquid media. Suitable for continuous operation and with high long term stability, this sensor is ideal for applications in building automation and HVAC.</p>
  • Choice of 0 to 10V or 4 to 20mA output
  • Modern sensor technology
  • Sensor mounted in a high grade stainless steel protection tube
  • Protected against overvoltage and transients
  • Good accuracy
Description Image Product Buy Qty Pricing (Ex VAT) Type Temperature High Temperature Low
B+B Sensors TE-10V-INT Temperature Probe Sensor With Transducer
B+B Sensors TE-10V-INT Temperature Probe Sensor With Transducer
Standard range
Order code: 64-3755
MPN: TF-GLT-10V-INT1

4 in stock, despatched in 4 working days
1+ £123.47
Temperature probe with transducer +70°C -30°C
B+B Sensors TE-20MA-INT Temperature Probe Sensor With Transducer
B+B Sensors TE-20MA-INT Temperature Probe Sensor With Transducer
Standard range
Order code: 64-3756
MPN: TF-GLT-20MAINT1

3 in stock, despatched in 4 working days
1+ £123.47
Temperature probe with transducer +70°C -30°C
Measuring range-30°C to +70°C
Accuracy±0.3°K (from 0°C to +50°C)
Ouput scaling-30°C to +70°C FS
Operating voltage12 to 24V AC/DC (0-10V)
12 to 24V DC (4-20mA)
Connection0.75mm² Screw terminals


Trustpilot