You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506103 Spiral Cable H07BQ-F 400/1600mm 3G 1.00mm² Orange

Standard range
Order Code:

01-5972

Brand: BKL MPN: 1506103 EAN-13: 4011376757432
Qty Unit Price (Ex VAT)
1+ £30.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The BKL Electronic 1506103 spiral cable is an orange, extendable cable measuring 400 mm in its coiled state and 1600 mm when extended, with a cross-section of 3 G 1.00 mm². It is typically used for applications requiring flexible connections, such as in machinery or equipment installations. This single-piece cable is robust and offers reliable performance for various electrical tasks.
Type Spiral cable
Cable features Flexible
Cable type H07BQ-F
Cross section 3 G 1.00 mm²
Cross section (each core) 1.00mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
No. of leads 3 G
Nominal voltage 750V
Nominal voltage U0 450V
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 1600mm
Spiral length (min.) 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot