You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL Electronic Telephone/Modem Cable Assemblies Spiral cable 610784

BKL Brand: BKL
The BKL spiral cables are durable, flexible electrical cables designed for versatile use, with varying lengths and an orange colour, suitable for different electrical applications.
Description Image Product Buy Qty Pricing (Ex VAT) Cable features Cross section Cross section (each core) Max. temperature range (flexible installation) No. of leads Min. temperature range (flexible installation) Nominal voltage Misc Attribute Nominal voltage U0 Outside Ø Spiral lenght (max.) Spiral length (min.) Type Cable type Factory colour Halogen-free Max. temperature range (fixed installation) Min. temperature range (fixed installation) RoHS-compliant Shielded
BKL 1506103 Spiral Cable H07BQ-F 400/1600mm 3G 1.00mm² Orange
BKL 1506103 Spiral Cable H07BQ-F 400/1600mm 3G 1.00mm² Orange
Standard range
Order code: 01-5972
MPN: 1506103

2 in stock, despatched in 4 working days
1+ £30.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Flexible 3 G 1.00 mm² 1.00mm² 3 G 750V 450V 1600mm 400mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506104 Spiral Cable H07BQ-F 800mm/3200mm 3G 1.00mm² orange
BKL 1506104 Spiral Cable H07BQ-F 800mm/3200mm 3G 1.00mm² orange
Standard range
Order code: 01-5973
MPN: 1506104

7 in stock, despatched in 4 working days
1+ £35.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Flexible 3 G 1.00 mm² 1.00mm² 3 G 750V 450V 3200mm 800mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506105 Spiral Cable H07BQ-F 3G1.00mm² Orange 1200/4800mm
BKL 1506105 Spiral Cable H07BQ-F 3G1.00mm² Orange 1200/4800mm
Standard range
Order code: 01-5974
MPN: 1506105

2 in stock, despatched in 4 working days
1+ £44.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Flexible 3 G 1.00 mm² 1.00mm² 3 G 750V 450V 4800mm 1200mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506108 Spiral Cable H07BQ-F 1200/4800mm 3 G 1.50mm² Orange 1pc
BKL 1506108 Spiral Cable H07BQ-F 1200/4800mm 3 G 1.50mm² Orange 1pc
Standard range
Order code: 01-5977
MPN: 1506108

4 in stock, despatched in 4 working days
1+ £50.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Flexible 3 G 1.50 mm² 1.50mm² 3 G 750V 450V 4800mm 1200mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506110 Spiral Cable H07BQ-F 3G 2.50mm² 800/3200mm orange
BKL 1506110 Spiral Cable H07BQ-F 3G 2.50mm² 800/3200mm orange
Standard range
Order code: 01-5979
MPN: 1506110

4 in stock, despatched in 4 working days
1+ £56.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Flexible 3 G 2.50 mm² 2.50mm² 3 G 750V 450V 3200mm 800mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506125 Spiral Cable H07BQ-F 800/3200mm 5G 1.50mm² Orange 1pc
BKL 1506125 Spiral Cable H07BQ-F 800/3200mm 5G 1.50mm² Orange 1pc
Standard range
Order code: 01-5991
MPN: 1506125

4 in stock, despatched in 4 working days
1+ £57.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Flexible 5 G 1.50 mm² 1.50mm² 5 G 750V 450V 3200mm 800mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506127 Spiral Cable H07BQ-F 7G 1.50mm² Orange 400/1600mm
BKL 1506127 Spiral Cable H07BQ-F 7G 1.50mm² Orange 400/1600mm
Standard range
Order code: 01-5993
MPN: 1506127

3 in stock, despatched in 4 working days
1+ £54.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Flexible 7 G 1.50 mm² 1.50mm² 7 G 750V 450V 1600mm 400mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506129 Spiral Cable H07BQ-F 7G1.50mm² 1200/4800mm Orange 1pc
BKL 1506129 Spiral Cable H07BQ-F 7G1.50mm² 1200/4800mm Orange 1pc
Standard range
Order code: 01-5995
MPN: 1506129

2 in stock, despatched in 4 working days
1+ £117.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Flexible 7 G 1.50 mm² 1.50mm² 7 G 750V 450V 4800mm 1200mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506131 Spiral Cable H07BQ-F 800/3200mm 5G 2.50mm² Orange
BKL 1506131 Spiral Cable H07BQ-F 800/3200mm 5G 2.50mm² Orange
Standard range
Order code: 01-5997
MPN: 1506131

3 in stock, despatched in 4 working days
1+ £78.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Flexible 5 G 2.50 mm² 2.50mm² 5 G 750V 450V 3200mm 800mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506132 Spiral Cable H07BQ-F 1200/4800mm 5G2.50mm² orange
BKL 1506132 Spiral Cable H07BQ-F 1200/4800mm 5G2.50mm² orange
Standard range
Order code: 01-5998
MPN: 1506132

4 in stock, despatched in 4 working days
1+ £107.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Flexible 5 G 2.50 mm² 2.50mm² 5 G 750V 450V 4800mm 1200mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506142 Spiral Cable H07BQ-F 400/1600mm 2x1.5mm² Orange 1pc
BKL 1506142 Spiral Cable H07BQ-F 400/1600mm 2x1.5mm² Orange 1pc
Standard range
Order code: 01-6008
MPN: 1506142

4 in stock, despatched in 4 working days
1+ £30.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 x 1.5 mm² 1.5mm² +90°C 2 -40°C Wrap cable H07BQ-F 2x1,5mm² 400 - 1600 orange 7.80mm 1600mm 400mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506143 Spiral Cable H07BQ-F 800mm/3200mm 2x1.5mm² Orange
BKL 1506143 Spiral Cable H07BQ-F 800mm/3200mm 2x1.5mm² Orange
Standard range
Order code: 01-6009
MPN: 1506143

10 in stock, despatched in 4 working days
1+ £35.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 x 1.5 mm² 1.5mm² +90°C 2 -40°C Wrap cable H07BQ-F 2x1,5mm² 800 - 3200 orange 7.80mm 3200mm 800mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506145 Spiral Cable H07BQ-F 400mm/1600mm 4G 1.5mm² Orange
BKL 1506145 Spiral Cable H07BQ-F 400mm/1600mm 4G 1.5mm² Orange
Standard range
Order code: 01-6011
MPN: 1506145

4 in stock, despatched in 4 working days
1+ £32.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 G 1.5 mm² 1.5mm² +90°C 4 G -40°C Wrap cable H07BQ-F 4G1,5mm² 400 - 1600 orange 9.20mm 1600mm 400mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506146 Spiral Cable H07BQ-F 800mm/3200mm 4 G 1.5mm² Orange
BKL 1506146 Spiral Cable H07BQ-F 800mm/3200mm 4 G 1.5mm² Orange
Standard range
Order code: 01-6012
MPN: 1506146

8 in stock, despatched in 4 working days
1+ £46.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 G 1.5 mm² 1.5mm² +90°C 4 G -40°C Wrap cable H07BQ-F 4G1,5mm² 800 - 3200 orange 9.20mm 3200mm 800mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506148 Spiral Cable H07BQ-F 400mm/1600mm 4G2.5mm² Orange
BKL 1506148 Spiral Cable H07BQ-F 400mm/1600mm 4G2.5mm² Orange
Standard range
Order code: 01-6014
MPN: 1506148

3 in stock, despatched in 4 working days
1+ £39.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 G 2.5 mm² 2.5mm² +90°C 4 G -40°C Wrap cable H07BQ-F 4G2,5mm² 400 - 1600 orange 11.10mm 1600mm 400mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506149 Spiral Cable H07BQ-F 800/3200mm 4G 2.5mm² Orange 1pc
BKL 1506149 Spiral Cable H07BQ-F 800/3200mm 4G 2.5mm² Orange 1pc
Standard range
Order code: 01-6015
MPN: 1506149

2 in stock, despatched in 4 working days
1+ £59.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 G 2.5 mm² 2.5mm² +90°C 4 G -40°C Wrap cable H07BQ-F 4G2,5mm² 800 - 3200 orange 11.10mm 3200mm 800mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506151 Spiral Cable H07BQ-F 400/1600mm 5G 4mm² Orange 1pc
BKL 1506151 Spiral Cable H07BQ-F 400/1600mm 5G 4mm² Orange 1pc
Standard range
Order code: 01-6017
MPN: 1506151

2 in stock, despatched in 4 working days
1+ £56.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 G 4.0 mm² 4.0mm² +90°C 5 G -40°C Wrap cable H07BQ-F 5G4,0mm² 400 - 1600 orange 14.70mm 1600mm 400mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No
BKL 1506153 Spiral Cable H07BQ-F 1200/4800mm 5G4.0mm² Orange
BKL 1506153 Spiral Cable H07BQ-F 1200/4800mm 5G4.0mm² Orange
Standard range
Order code: 01-6019
MPN: 1506153

3 in stock, despatched in 4 working days
1+ £123.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 G 4.0 mm² 4.0mm² +90°C 5 G -40°C Wrap cable H07BQ-F 5G4,0mm² 1200 - 4800 orange 4800mm 1200mm Spiral cable H07BQ-F Orange Yes +90°C -40°C Yes No


Trustpilot