You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506104 Spiral Cable H07BQ-F 800mm/3200mm 3G 1.00mm² orange

Standard range
Order Code:

01-5973

Brand: BKL MPN: 1506104 EAN-13: 4011376757449
Qty Unit Price (Ex VAT)
1+ £35.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The BKL Electronic 1506104 Spiral cable is a durable, high-visibility orange cable designed for flexible electrical connections. It features a length of 800 mm, extendable to 3200 mm, with a 3 G 1.00 mm² cross-section. This cable is ideal for automotive, machinery, or industrial applications requiring reliability and resilience.
Type Spiral cable
Cable features Flexible
Cable type H07BQ-F
Cross section 3 G 1.00 mm²
Cross section (each core) 1.00mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
No. of leads 3 G
Nominal voltage 750V
Nominal voltage U0 450V
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 3200mm
Spiral length (min.) 800mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot