You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506105 Spiral Cable H07BQ-F 3G1.00mm² Orange 1200/4800mm

Standard range
Order Code:

01-5974

Brand: BKL MPN: 1506105 EAN-13: 4011376757456
Qty Unit Price (Ex VAT)
1+ £44.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The BKL Electronic 1506105 spiral cable is 1200 mm coiled and extends to 4800 mm, featuring three cores with a cross-section of 1.00 mm². Its vibrant orange colour enhances visibility and safety, making it ideal for dynamic installations or environments requiring frequent movement. This durable cable is suitable for machinery, automation systems, and portable devices.
Type Spiral cable
Cable features Flexible
Cable type H07BQ-F
Cross section 3 G 1.00 mm²
Cross section (each core) 1.00mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
No. of leads 3 G
Nominal voltage 750V
Nominal voltage U0 450V
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 4800mm
Spiral length (min.) 1200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot