You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506108 Spiral Cable H07BQ-F 1200/4800mm 3 G 1.50mm² Orange 1pc

Standard range
Order Code:

01-5977

Brand: BKL MPN: 1506108 EAN-13: 4011376757487
Qty Unit Price (Ex VAT)
1+ £50.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The BKL Electronic 1506108 spiral cable is an orange cable designed for flexible connections, with a length ranging from 1200 mm to 4800 mm. It features a 3 G 1.50 mm² configuration, making it suitable for various electrical applications. This cable is typically used in dynamic environments where stretchability and durability are required.
Type Spiral cable
Cable features Flexible
Cable type H07BQ-F
Cross section 3 G 1.50 mm²
Cross section (each core) 1.50mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
No. of leads 3 G
Nominal voltage 750V
Nominal voltage U0 450V
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 4800mm
Spiral length (min.) 1200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot