You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506110 Spiral Cable H07BQ-F 3G 2.50mm² 800/3200mm orange

Standard range
Order Code:

01-5979

Brand: BKL MPN: 1506110 EAN-13: 4011376757500
Qty Unit Price (Ex VAT)
1+ £56.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The BKL Electronic 1506110 Spiral cable is an orange, flexible power cable ideal for dynamic applications. It measures 800 mm in a contracted state, extending up to 3200 mm, and features three conductors with a cross-sectional area of 2.50 mm². This durable cable is commonly used in environments requiring high flexibility, such as industrial machinery and equipment.
Type Spiral cable
Cable features Flexible
Cable type H07BQ-F
Cross section 3 G 2.50 mm²
Cross section (each core) 2.50mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
No. of leads 3 G
Nominal voltage 750V
Nominal voltage U0 450V
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 3200mm
Spiral length (min.) 800mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot