You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506125 Spiral Cable H07BQ-F 800/3200mm 5G 1.50mm² Orange 1pc

Standard range
Order Code:

01-5991

Brand: BKL MPN: 1506125 EAN-13: 4011376759566
Qty Unit Price (Ex VAT)
1+ £57.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

BKL Electronic manufactures the 1506125 spiral cable, featuring a length of 800 mm extended to 3200 mm and a 5 G 1.50 mm² configuration. The cable is orange, enhancing visibility, and its flexibility makes it ideal for use in environments where frequent movement is required. Typical applications include connections in industrial machinery or electrical equipment that necessitates a retractable and durable cable.
Type Spiral cable
Cable features Flexible
Cable type H07BQ-F
Cross section 5 G 1.50 mm²
Cross section (each core) 1.50mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
No. of leads 5 G
Nominal voltage 750V
Nominal voltage U0 450V
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 3200mm
Spiral length (min.) 800mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot