You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506127 Spiral Cable H07BQ-F 7G 1.50mm² Orange 400/1600mm

Standard range
Order Code:

01-5993

Brand: BKL MPN: 1506127 EAN-13: 4011376759580
Qty Unit Price (Ex VAT)
1+ £54.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The BKL Electronic 1506127 Spiral cable is a durable, orange extension cable designed with seven cores and a cross-section of 1.50 mm². It stretches from 400 mm to 1600 mm, making it suitable for flexible routing in various electrical applications. Ideal for use in dynamic settings, it ensures reliable performance in environments requiring frequent movement.
Type Spiral cable
Cable features Flexible
Cable type H07BQ-F
Cross section 7 G 1.50 mm²
Cross section (each core) 1.50mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
No. of leads 7 G
Nominal voltage 750V
Nominal voltage U0 450V
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 1600mm
Spiral length (min.) 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot