You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506129 Spiral Cable H07BQ-F 7G1.50mm² 1200/4800mm Orange 1pc

Standard range
Order Code:

01-5995

Brand: BKL MPN: 1506129 EAN-13: 4011376759603
Qty Unit Price (Ex VAT)
1+ £117.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The BKL Electronic 1506129 spiral cable features a length of 1200 mm that extends to 4800 mm, with a specification of 7 G 1.50 mm². This orange cable is designed for flexibility and durability, making it suitable for dynamic applications where continuous movement or extension is required. Typical uses include industrial machinery connections and robotics requiring reliable power transmission.
Type Spiral cable
Cable features Flexible
Cable type H07BQ-F
Cross section 7 G 1.50 mm²
Cross section (each core) 1.50mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
No. of leads 7 G
Nominal voltage 750V
Nominal voltage U0 450V
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 4800mm
Spiral length (min.) 1200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot