You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506131 Spiral Cable H07BQ-F 800/3200mm 5G 2.50mm² Orange

Standard range
Order Code:

01-5997

Brand: BKL MPN: 1506131 EAN-13: 4011376759627
Qty Unit Price (Ex VAT)
1+ £78.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The BKL Electronic 1506131 Spiral cable is an orange, flexible cord designed for robust applications. It extends from 800 mm to 3200 mm and includes five 2.50 mm² conductors. Ideal for dynamic environments, this cable is suitable for use in machinery and equipment requiring frequent movement.
Type Spiral cable
Cable features Flexible
Cable type H07BQ-F
Cross section 5 G 2.50 mm²
Cross section (each core) 2.50mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
No. of leads 5 G
Nominal voltage 750V
Nominal voltage U0 450V
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 3200mm
Spiral length (min.) 800mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot