You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506132 Spiral Cable H07BQ-F 1200/4800mm 5G2.50mm² orange

Standard range
Order Code:

01-5998

Brand: BKL MPN: 1506132 EAN-13: 4011376759634
Qty Unit Price (Ex VAT)
1+ £107.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

BKL Electronic manufactures the 1506132 Spiral cable, featuring a durable H07BQ-F type with dimensions of 1200 mm / 4800 mm and a capacity of 5 G 2.50 mm². This vibrant orange cable is ideal for dynamic applications requiring flexibility and resilience. Suitable for industrial environments, it efficiently handles moderate mechanical stress and frequent movement.
Type Spiral cable
Cable features Flexible
Cable type H07BQ-F
Cross section 5 G 2.50 mm²
Cross section (each core) 2.50mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
No. of leads 5 G
Nominal voltage 750V
Nominal voltage U0 450V
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 4800mm
Spiral length (min.) 1200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot