You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506142 Spiral Cable H07BQ-F 400/1600mm 2x1.5mm² Orange 1pc

Standard range
Order Code:

01-6008

Brand: BKL MPN: 1506142 EAN-13: 4011376761262
Qty Unit Price (Ex VAT)
1+ £30.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

BKL Electronic manufactures the 1506142 spiral cable, which is orange and measures 400 mm to 1600 mm in length. It features a 2 x 1.5 mm² configuration, providing flexibility and durability for electrical connections. This type of cable is typically used in industrial and mobile applications requiring extendable and robust connectivity.
Type Spiral cable
Cable type H07BQ-F
Cross section 2 x 1.5 mm²
Cross section (each core) 1.5mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute Wrap cable H07BQ-F 2x1,5mm² 400 - 1600 orange
No. of leads 2
Outside Ø 7.80mm
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 1600mm
Spiral length (min.) 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot