You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506143 Spiral Cable H07BQ-F 800mm/3200mm 2x1.5mm² Orange

Standard range
Order Code:

01-6009

Brand: BKL MPN: 1506143 EAN-13: 4011376761279
Qty Unit Price (Ex VAT)
1+ £35.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The BKL Electronic 1506143 is an orange spiral cable designed with a flexible length of 800 mm to 3200 mm and features a durable 2 x 1.5 mm² H07BQ-F construction. It is ideal for applications requiring frequent movement and extension, such as in machinery and robotics. This robust cable is supplied as a single unit and is suitable for both indoor and outdoor use.
Type Spiral cable
Cable type H07BQ-F
Cross section 2 x 1.5 mm²
Cross section (each core) 1.5mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute Wrap cable H07BQ-F 2x1,5mm² 800 - 3200 orange
No. of leads 2
Outside Ø 7.80mm
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 3200mm
Spiral length (min.) 800mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot