You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506145 Spiral Cable H07BQ-F 400mm/1600mm 4G 1.5mm² Orange

Standard range
Order Code:

01-6011

Brand: BKL MPN: 1506145 EAN-13: 4011376761293
Qty Unit Price (Ex VAT)
1+ £32.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The BKL Electronic 1506145 is a spiral cable with a length ranging from 400 mm to 1600 mm and is coloured orange. It features a 4 G 1.5 mm² cable size, making it suitable for flexible connections in dynamic environments. Typically used in industrial settings, it ensures reliable performance in demanding applications.
Type Spiral cable
Cable type H07BQ-F
Cross section 4 G 1.5 mm²
Cross section (each core) 1.5mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute Wrap cable H07BQ-F 4G1,5mm² 400 - 1600 orange
No. of leads 4 G
Outside Ø 9.20mm
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 1600mm
Spiral length (min.) 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot