You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506146 Spiral Cable H07BQ-F 800mm/3200mm 4 G 1.5mm² Orange

Standard range
Order Code:

01-6012

Brand: BKL MPN: 1506146 EAN-13: 4011376761309
Qty Unit Price (Ex VAT)
1+ £46.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The BKL Electronic 1506146 spiral cable is a flexible, orange H07BQ-F cable measuring 800 mm to 3200 mm in length with 4 x 1.5 mm² conductors. This durable cable is ideal for use in demanding environments due to its robust construction. Typical applications include industrial machinery and equipment requiring reliable connectivity.
Type Spiral cable
Cable type H07BQ-F
Cross section 4 G 1.5 mm²
Cross section (each core) 1.5mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute Wrap cable H07BQ-F 4G1,5mm² 800 - 3200 orange
No. of leads 4 G
Outside Ø 9.20mm
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 3200mm
Spiral length (min.) 800mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot