You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506148 Spiral Cable H07BQ-F 400mm/1600mm 4G2.5mm² Orange

Standard range
Order Code:

01-6014

Brand: BKL MPN: 1506148 EAN-13: 4011376761323
Qty Unit Price (Ex VAT)
1+ £39.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The BKL Electronic spiral cable, model 1506148, features a flexible length from 400 mm to 1600 mm and consists of 4 G 2.5 mm² cores. This durable orange cable is suitable for dynamic applications requiring frequent movement, commonly used in industrial and automation settings. Its robust design ensures reliable performance for power transmission in demanding environments.
Type Spiral cable
Cable type H07BQ-F
Cross section 4 G 2.5 mm²
Cross section (each core) 2.5mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute Wrap cable H07BQ-F 4G2,5mm² 400 - 1600 orange
No. of leads 4 G
Outside Ø 11.10mm
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 1600mm
Spiral length (min.) 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot