You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506149 Spiral Cable H07BQ-F 800/3200mm 4G 2.5mm² Orange 1pc

Standard range
Order Code:

01-6015

Brand: BKL MPN: 1506149 EAN-13: 4011376761330
Qty Unit Price (Ex VAT)
1+ £59.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

BKL Electronic manufactures the Spiral cable H07BQ-F, featuring a coil length of 800 mm extendable to 3200 mm and a conductor size of 4 G 2.5 mm². This vibrant orange cable is designed for flexibility and durability in dynamic applications. It is ideal for use in industrial machinery and equipment requiring mobile electrical connections.
Type Spiral cable
Cable type H07BQ-F
Cross section 4 G 2.5 mm²
Cross section (each core) 2.5mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute Wrap cable H07BQ-F 4G2,5mm² 800 - 3200 orange
No. of leads 4 G
Outside Ø 11.10mm
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 3200mm
Spiral length (min.) 800mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot