You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506151 Spiral Cable H07BQ-F 400/1600mm 5G 4mm² Orange 1pc

Standard range
Order Code:

01-6017

Brand: BKL MPN: 1506151 EAN-13: 4011376761354
Qty Unit Price (Ex VAT)
1+ £56.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

BKL Electronic manufactures the 1506151 spiral cable, featuring an H07BQ-F 5 G 4.0 mm² specification in an orange colour. This cable has a length ranging from 400 mm to 1600 mm, providing flexibility and durability. It is typically used for dynamic applications requiring extendable connections.
Type Spiral cable
Cable type H07BQ-F
Cross section 5 G 4.0 mm²
Cross section (each core) 4.0mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute Wrap cable H07BQ-F 5G4,0mm² 400 - 1600 orange
No. of leads 5 G
Outside Ø 14.70mm
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 1600mm
Spiral length (min.) 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot