You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1506153 Spiral Cable H07BQ-F 1200/4800mm 5G4.0mm² Orange

Standard range
Order Code:

01-6019

Brand: BKL MPN: 1506153 EAN-13: 4011376761378
Qty Unit Price (Ex VAT)
1+ £123.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The BKL Electronic 1506153 spiral cable offers flexibility with lengths from 1200 mm to 4800 mm and features a durable H07BQ-F design with 5 x 4.0 mm² conductors in a vibrant orange colour. Its robust construction makes it ideal for dynamic applications requiring a high degree of movement, such as industrial machinery and automation systems. This product is suitable for environments demanding resilient and reliable cable performance.
Type Spiral cable
Cable type H07BQ-F
Cross section 5 G 4.0 mm²
Cross section (each core) 4.0mm²
Factory colour Orange
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute Wrap cable H07BQ-F 5G4,0mm² 1200 - 4800 orange
No. of leads 5 G
RoHS-compliant Yes
Shielded No
Spiral lenght (max.) 4800mm
Spiral length (min.) 1200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot