You are using beta.rapidonline.com. For the live site go to rapidonline.com

BMI 7001995 Perambulator 1 Piece(s) 9999.99 m Durable Precision Tool

Standard range
Order Code:

08-6288

Brand: BMI MPN: 7001995 EAN-13: 4007368050315
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £271.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

BMI 7001995 perambulator, known for precise measurements over distances up to 9999.99 metres. This device is typically used in surveying and construction projects to measure terrain and infrastructure accurately. It is a reliable tool for professionals who require precise distance tracking in their work.
Type Perambulator
Accuracy 0.05%
Length 1090mm
Max. reading range 9999.99m
Weight 3.9kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot