You are using beta.rapidonline.com. For the live site go to rapidonline.com

Boneco S200 Humidifier 1 piece Hygienic Vaporiser with Essential Oil Use

Standard range
Order Code:

08-6322

Brand: Boneco MPN: S200 EAN-13: 7611408016130
Qty Unit Price (Ex VAT)
1+ £107.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Boneco evaporator S200 is a humidifier designed for improving indoor climate control. It efficiently balances humidity levels, making it ideal for use during the heating season. Suitable for homes and offices, this device serves as both a humidifier and heater combo.
Type Humidifier
Dim (L x W x H) 316 x 172 x 281 mm
Height 281mm
Length 316mm
Operating voltage 230V
Power 285W
Suitable for rooms up to 50m²
Tank volume 3l
Weight 2500g
Width 172mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot